2013/05/23

Spotted an Error? Print Page Share this page

SERVISOL - SUPER SERVISOL 10 - CLEANER, SWITCH/CONTACT, 200ML

SERVISOLSUPER SERVISOL 10
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SERVISOL
Order Code:
278786
Manufacturer Part No:
SUPER SERVISOL 10

Technical Data Sheet (208.50KB) EN
Technical Data Sheet (208.50KB) EN

Product Information
  • CLEANER, SWITCH/CONTACT, 200ML
  • Cleaner Type: Electrical, Electronics
  • Dispensing Method: Can
  • SVHC: No SVHC (19-Dec-2012)
  • Volume: 200ml
  • Capacity: 0.176l
Find Similar Products grouped by common attributes

Availability

92 in stock for 2 days delivery (UK stock)
-Hazardous Goods: Lead times reflect shipping restrictions
see cut-off times
92 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.00  

  1. Qty

Price

Qty List Price
1  - 11 £4.00
12  - 35 £3.47
36  - 143 £3.20
144+  £2.93
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
PPC110

PRO POWER

CONTACT CLEANER, 200ML, AEROSOL

Cleaner Type:Electrical, Electronics; Dispensing Method:Can; SVHC:No SVHC (19-Dec-2012); Volume:200ml; Chemical Colour:Clear;

1404 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
1197 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
207 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.33
12+
£2.11
48+
£1.82
96+
£1.71
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SERVISOL) OR (Cleaners) OR (SUPER SERVISOL 10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Similar Products

1 Each
£2.33