Low

SEMIKRON  SKT 100/16 E  SCR THYRISTOR, 100A, 1.6KV, B 5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEMIKRON
  • Order Code: 1311752
  • Manufacturer Part No SKT 100/16 E

Product Information


  • Current It av: 100A
  • Gate Trigger Current Max, Igt: 150mA
  • Gate Trigger Voltage Max Vgt: 3V
  • Holding Current Max Ih: 250mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 175A
  • Operating Temperature Max: 130°C
  • Peak Non Rep Surge Current Itsm 50Hz: 2kA
  • Peak Repetitive Off-State Voltage, Vdrm: 1.6kV
  • SVHC: To Be Advised
  • Thyristor Case Style: TO-94

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Alternatives

  • 1841854 - Peak Repetitive Off-State Voltage, Vdrm:1500V; Gate Trigger Current Max, Igt:150mA; Current It av:110A; On State RMS Current IT(rms):175A; Thyristor Case Style:Threaded Stud; No. of Pin
  • 1467143 - Peak Repetitive Off-State Voltage, Vdrm:1600V; Gate Trigger Current Max, Igt:150mA; Current It av:74A; On State RMS Current IT(rms):100A; Thyristor Case Style:Threaded Stud; No. of Pins:4; P

Price

Quantity List Price
1 - 2 £87.409
3 - 5 £84.304
6 - 9 £80.315
10+ £75.884

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Singapore

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .118
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
1841854
N0180SH160

N0180SH160

WESTCODE

THYRISTOR,1600V,180A,1/2"UNF STUD

No Longer Stocked

Price for: Each 1

1+ £62.10 5+ £56.82 10+ £52.99 20+ £47.69 more…

No Longer Stocked

1467143
SKT100/16 E

SKT100/16 E

SEMIKRON

THYRISTOR, STUD, 100A, 1600V

Awaiting Delivery

Price for: Each 1

1+ £58.73 25+ £51.50 100+ £46.15 200+ £41.54 more…

Buy
 
Check more stock
  • 36 will be available for delivery on 08-Jul-2015
  • Supplier lead time 17 weeks
Contact me when back in stock

Customers Also Bought