Low

SEMIKRON  SKN45/16  STANDARD DIODE, 50A, 1.6KV, SO-32B

SEMIKRON SKN45/16

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.6kV
Forward Current If(AV):
50A
Forward Voltage VF Max:
1.6V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.