Low

MG6330-R - 

Bipolar (BJT) Single Transistor, Audio, NPN, 260 V, 60 MHz, 200 W, 15 A, 70 hFE

SEMELAB MG6330-R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMELAB SEMELAB
Manufacturer Part No:
MG6330-R
Order Code:
1856778
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MG6330-R is a 260V Silicon Epitaxial Planar NPN Transistor designed for audio power applications with high current audio bipolar with wide safe operating area.
  • Complement to the MG9410

Applications

Audio

Product Information

:
NPN
:
260V
:
60MHz
:
200W
:
15A
:
70hFE
:
TO-3P
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::