Low

SEFRAM 7337 USB - 

Digital Multimeter, 20000 Count, True RMS, Auto Range, 4.5 Digit

SEFRAM 7337 USB - Digital Multimeter, 20000 Count, True RMS, Auto Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEFRAM SEFRAM
Manufacturer Part No:
SEFRAM 7337 USB
Order Code:
1799878
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
:
10A
:
10A
:
750V
:
1kV
:
20Mohm
:
True RMS
:
20000
:
4.5
:
Auto
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Sefram 7337 USB TRMS AC+DC Multimeter
  • Dual LCD with backlight and bargraph
  • Measure voltages up to 750V AC and 1000V DC
  • Measure currents up to 10A
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Measure resistance up to 20Mohms
  • Measure temperature (K type thermocouple)
  • Continuity test with buzzer
  • TRMS AC+DC measurements for voltages and currents
  • Functions: HOLD, Peak Hold, REL, MIN, MAX, AVG, dB, dBm
  • Datalogger mode with 6000 records

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads set, a protection holster, battery, a set of crocodile clips, a thermocouple adaptor (ST306), a K type probe (ST305), USB interface and Windows application software

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
483 in stock

Each

1+ £81.27

Related Searches

 

No Longer Manufactured

Alternatives Available

2100035 - Digital Multimeter, USB Interface, 20000 Count, True RMS, Auto Range, 4.5 Digit

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.