Low

DC21.0023.1111 - 

Power Entry Connector, DC21 Series, Plug, 250 V, 11 A, Panel Mount, Solder

DC21.0023.1111 - Power Entry Connector, DC21 Series, Plug, 250 V, 11 A, Panel Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
DC21.0023.1111
Order Code:
2080303
Product Range
DC21 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DC21 series Power Entry Module without line filter. Screw-on mounting on PCB/panel backside with screws M3 panel mount. Appliance inlet protection class I, 2-pole functions line switch. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
  • For PCB mounting
  • Ultra-compact design
  • All single elements are already wired
  • Unwired versions available on request
  • Line switch non-illuminated or illuminated
  • Standard versions with rear-side insulation cover

Applications

Power Management

Product Information

:
DC21 Series
:
Plug
:
250V
:
11A
:
Panel Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

19 In stock

2 in stock for next day delivery (Liege stock)

17 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
£9.05 £ 9.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.05
5 + £8.87
10 + £8.68
25 + £8.33
50 + £7.96
100 + £7.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.