Low

SCHURTER  1241.7226.1127000  Vandal Resistant Switch, MSM LA CS Series, DPST-NO, Quick Connect, 12 A, 250 V

SCHURTER 1241.7226.1127000
SCHURTER 1241.7226.1127000
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
1241.7226.1127000
Order Code:
2444616
Product Range
MSM LA CS Series
Technical Datasheet:
See all Technical Docs
SCHURTER 1241.7226.1127000
SCHURTER 1241.7226.1127000

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MSM LA CS Series
Contact Configuration:
DPST-NO
Actuator / Cap Colour:
-
Switch Terminals:
Quick Connect
Contact Current Max:
12A
Contact Voltage AC Max:
250V
Switch Operation:
Latching
Operating Force:
10N
Illumination Colour:
Orange
Contact Voltage DC Max:
30V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.