Low

1241.7226.1125000 - 

Vandal Resistant Switch, MSM LA CS Series, DPST-NO, Quick Connect, 12 A, 250 V

1241.7226.1125000 - Vandal Resistant Switch, MSM LA CS Series, DPST-NO, Quick Connect, 12 A, 250 V
1241.7226.1125000 - Vandal Resistant Switch, MSM LA CS Series, DPST-NO, Quick Connect, 12 A, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
1241.7226.1125000
Order Code:
2444615
Product Range
MSM LA CS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MSM LA CS Series
:
DPST-NO
:
-
:
Quick Connect
:
12A
:
250V
:
Latching
:
10N
:
White
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSM LA CS series Metal Switch with latching action and switching voltage up to 125VDC/250VAC. The switch is available in standard (ST), lettering (LE), with area illumination (AI) versions. It features single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator for use in harsh environments.
  • Assembly by mounting with nut and subsequent clipping of the switching element
  • Equipped with flat-pin plugs to permit fast connection
  • High-quality stainless steel housing and highly durable ceramic actuator
  • Available with or without surface backlighting in different colours

Applications

Industrial, Safety

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

£31.01 £ 31.01
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £31.01
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.