Low

1241.7226.1124000 - 

Vandal Resistant Switch, MSM LA CS Series, DPST-NO, Quick Connect, 12 A, 250 V

SCHURTER 1241.7226.1124000
SCHURTER 1241.7226.1124000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
1241.7226.1124000
Order Code:
2444614
Product Range
MSM LA CS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MSM LA CS Series
:
DPST-NO
:
-
:
Quick Connect
:
12A
:
250V
:
Latching
:
10N
:
Blue
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSM LA CS series Metal Switch with latching action and switching voltage up to 125VDC/250VAC. The switch is available in standard (ST), lettering (LE), with area illumination (AI) versions. It features single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator for use in harsh environments.
  • Assembly by mounting with nut and subsequent clipping of the switching element
  • Equipped with flat-pin plugs to permit fast connection
  • High-quality stainless steel housing and highly durable ceramic actuator
  • Available with or without surface backlighting in different colours

Applications

Industrial, Safety

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.