Low

A181610CHSCFG - 

Plastic Enclosure, Junction Box, Fibreglass, 406 mm, IP66, NEMA 4, 4X, 12, 13, 457 mm

A181610CHSCFG - Plastic Enclosure, Junction Box, Fibreglass, 406 mm, IP66, NEMA 4, 4X, 12, 13, 457 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
A181610CHSCFG
Order Code:
1582254
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
Fibreglass
:
IP66
:
NEMA 4, 4X, 12, 13
:
457mm
:
406mm
:
254mm
:
Grey
:
18"
:
16"
:
10"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A181610CHSCFG is a fibreglass non-metallic Screw Cover Enclosure secured with two captivated 316 stainless steel slotted cover screws. It has efficient design and simple construction makes it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. The compression-moulded fibreglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Moulded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
  • Padlock provisions included in each latch
  • Gasket assures water-tight and dust-tight seal
  • Fibreglass is easily punched, drilled, filed or sawed
  • Hinge pin and bail are corrosion-resistant type 316 stainless steel
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Removable hinged cover attached to body with type 316 stainless steel hinge pin

Applications

Industrial

Related Searches

 

11 In stock

2 in stock for next day delivery (Liege stock)

9 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
£105.90 £ 105.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £105.90
3 + £103.78
5 + £101.66
10 + £99.55
15 + £97.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.