Low

SCHRACK - TE CONNECTIVITY  RM805730  General Purpose Relay, RM8 Series, Power, Non Latching, DPDT, 230 VAC, 25 A

SCHRACK - TE CONNECTIVITY RM805730
Manufacturer Part No:
RM805730
Order Code:
225733
Product Range
RM8 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RM805730 is a 2-pole general-purpose Industrial Power Relay with AC coil, RM8 series. 2 form-C (2CO) contact configuration. AgCdO2 contact with test button. Cover with mounting brackets, 6.3mm quick-connect terminals.
  • RT I Environmental protection rating

Product Information

Contact Configuration:
DPDT
Coil Voltage:
230VAC
Contact Current:
25A
Product Range:
RM8 Series
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
240VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
7.5kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Automation & Process Control
  • HVAC

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364190
Weight (kg):
.0834

Alternatives

RELAY, DPDT, 300VAC, 28VDC, 25A

NTE ELECTRONICS

82:  in stock

Price for: Each

1+ £39.105 25+ £37.321 50+ £36.256 100+ £35.177 more…

Buy