SCHNEIDER ELECTRIC  ZB4BW0G45  48/120VACPBBDYILL RED LED 1NO/1NC

SCHNEIDER ELECTRIC ZB4BW0G45

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Contact Configuration: 1NO / 1NC
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 600V
  • Contact Voltage DC Nom: 600V
  • IP Rating: IP65
  • Illumination Colour: Red
  • Product Range: -
  • Pushbutton Actuator Style: -
  • SVHC: To Be Advised
  • Switch Operation: -
  • Switch Terminals: Screw

Availability

Availability: No Longer Stocked

Price

Quantity List Price
1 - 1 £14.94
2 - 4 £14.89
5+ £14.02
 
 
Low

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85365019
  • Weight (kg): .072
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought