Low

ZB4BW0G35 - 

Industrial Pushbutton Switch, 1NO / 1NC, Screw, 10 A, 600 V, 600 V

ZB4BW0G35 - Industrial Pushbutton Switch, 1NO / 1NC, Screw, 10 A, 600 V, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BW0G35
Order Code:
2058694
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1NO / 1NC
:
-
:
Screw
:
10A
:
600V
:
600V
:
-
:
Green
:
-
:
IP65
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZB4BW0G35 is a green Light Block for Harmony XB4 metal push buttons. It has 1 NO + 1 NC slow-break silver alloy (Ag/Ni) contacts block and Zamak body/fixing collar with a 110 to 120V integral LED.
  • Screw clamp terminal connection
  • Steady signalling type
  • Class I conforming to IEC 60536 protection against electric shock
  • 5000000 Cycles mechanical durability
  • -25 to 70°C Ambient air operation temperature range

Applications

Industrial, Automotive

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/04/18

Contact me when back in stock

£17.52 £ 17.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.52
5 + £17.17
10 + £16.82
25 + £16.47
50 + £16.12
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.