SCHNEIDER ELECTRIC  RE11RMMU  Analogue Timer, Multifunction, 0.1 s, 100 h, 7 Ranges, 2 Changeover Relays

SCHNEIDER ELECTRIC RE11RMMU

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Product Range -
  • Timer Functions Multifunction
  • Time Min 0.1s
  • Time Max 100h
  • No. of Timing Ranges 7Ranges
  • Timer Output 2 Changeover Relays
  • Supply Voltage Max 240VAC
  • Current Rating Nom 8A
  • Connection / Termination Screw Terminals
  • SVHC To Be Advised
  • Supply Voltage Min 24 V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: No Longer Manufactured


Alternatives

  • 2364157 - Time Delay Relay, SPDT, 8 A, DIN Rail, 250 VAC, Screw
 
 
Low

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 91070000
  • Weight (kg): .074
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
2364157
RE17RMMU

RE17RMMU

SCHNEIDER ELECTRIC

Time Delay Relay, SPDT, 8 A, DIN Rail, 250 VAC, Screw

Availability:​ 4   in stock

Price for: Each

1+ £32.39

Buy

see cut-off times

More stock available week commencing 01/08/16

Customers Also Bought