Please refer to product description
- Manufacturer:
- SCHNEIDER ELECTRIC
- Order Code:
- 1850827
- Manufacturer Part No:
- NSYPLM64
-
- Technical Data Sheet (977.22KB) EN
- ENCLOSURE, GRP
- Enclosure Type: Wall Mount
- Enclosure Material: Polyester
- Body Colour: Grey
- External Height - Imperial: 25.47"
- External Height - Metric: 647mm
- External Width - Imperial: 18.23"
- External Width - Metric: 463mm
- External Depth - Imperial: 9.84"
- External Depth - Metric: 250mm
- IP Rating: IP66
Availability
|
Availability:
Out of Stock
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £189.58
Price
| Qty | List Price |
|---|---|
| 1 - 4 | £189.58 |
| 5 - 9 | £174.42 |
| 10 - 24 | £159.23 |
| 25 - 49 | £151.67 |
| 50+ | £144.08 |
|
|
- RoHS: Yes
- Weight (kg): 8.4
- Tariff No.: 73102990
-
Country of Origin:
ES
Spain
Country in which last significant manufacturing process was carried out



