Low

SCHNEIDER ELECTRIC  NSYMM66  Mounting Plate, Galvanised Steel, CRN, CRS Series Enclosures

SCHNEIDER ELECTRIC NSYMM66
Manufacturer Part No:
NSYMM66
Order Code:
1850819
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plate Type:
Mounting Plate
Plate Material:
Galvanised Steel
Plate Colour:
-
For Use With:
CRN, CRS Series Enclosures
External Depth - Metric:
125mm
External Width - Metric:
550mm
External Height - Metric:
550mm
External Depth - Imperial:
4.921"
External Width - Imperial:
21.654"
External Height - Imperial:
21.654"
Product Range:
-
Accessory Type:
Mounting Panel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73269098
Weight (kg):
5.8

Associated Products