Low

SCHNEIDER ELECTRIC  ATV312HU40N4  Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 4 kW, 380 to 500 Vac

SCHNEIDER ELECTRIC ATV312HU40N4
Manufacturer Part No:
ATV312HU40N4
Order Code:
2043009
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
380VAC
Supply Voltage Max:
500VAC
No. of Phases:
Three
Power Rating:
4kW
Output Voltage Max:
500V
Product Range:
-
External Width:
152
Supply Voltage Range:
380V to 500V
External Length / Height:
184
SVHC:
To Be Advised
Output Current Max:
9.5
External Depth:
142

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
11.756

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.