Low

ATV312HU15N4 - 

Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 1.5 kW, 380 to 500 Vac

ATV312HU15N4 - Variable Speed Drive, Altivar 312 Series, Modbus, CANopen, Three Phase, 1.5 kW, 380 to 500 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV312HU15N4
Order Code:
2043006
Product Range
Variable Speed Drives AVT312 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
380VAC
:
500VAC
:
Three
:
1.5kW
:
500V
:
Variable Speed Drives AVT312 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV312HU15N4 from Schneider Electric is a three phase, variable speed asynchronous motor drive with 1.5KW power and integrated EMC filter. This simple machine works at rated supply voltage ranging from 380V to 500V and standard dimension of 143mm height, 107mm width and 152mm depth.
  • CANopen Modbus communication port protocol
  • 1 RJ45 Modbus/CANopen connector and RS485 multidrop serial link physical interface
  • Featured with heat sink assembly
  • Power dissipation of 61W at nominal load
  • Supply frequency of 50Hz to 60Hz and nominal switching frequency of 4kHz
  • Product weight is 1.8Kg
  • Vertical operating position
  • CSA, C-Tick, DNV, GOST, NOM and UL certified
  • IP41, IP31 on upper part, IP21 on connection terminals and IP20 on upper part without cover plate
  • Ambient air temperature for operation range from -10°C to 60°C with derating factor

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

2835235 - Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 1.5 kW, 380 to 500 Vac

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.