Low

SCHNEIDER ELECTRIC  ATS01N103FT  Motor Starter, Altistart 01 Series, Torque Limiting, Single / Three Phase, 1.5 hp, 3 A, 208-460VAC

SCHNEIDER ELECTRIC ATS01N103FT
Manufacturer Part No:
ATS01N103FT
Order Code:
2042958
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
110V
Supply Voltage Max:
480V
No. of Phases:
Three
Power Rating:
1.1kW
Current Rating:
3A
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.175
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.