Low

SAMWHA  RZ1000M16  Electrolytic Capacitor, 1000 µF, 16 V, ± 20%, Radial Leaded, 12.5 mm

SAMWHA RZ1000M16
Technical Data Sheet (26.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
1000µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

Tariff No:
85322200
Weight (kg):
.004