Low

TSW-203-14-F-S - 

Board-To-Board Connector, Vertical, 5.08 mm, 3 Contacts, Header, TSW Series, Through Hole, 1 Rows

TSW-203-14-F-S - Board-To-Board Connector, Vertical, 5.08 mm, 3 Contacts, Header, TSW Series, Through Hole, 1 Rows
TSW-203-14-F-S - Board-To-Board Connector, Vertical, 5.08 mm, 3 Contacts, Header, TSW Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-203-14-F-S
Order Code:
2037160
Product Range
TSW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 3µ"gold flash plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

:
5.08mm
:
3Contacts
:
Header
:
TSW Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

200 In stock

Supplier Direct Ship

6 business days delivery for in stock items

£0.29 £ 0.29
Price for:
Each
Multiple: 150 Minimum: 150
Quantity Price
150 + £0.29
250 + £0.27
500 + £0.25
1000 + £0.227
1500 + £0.214
5000 + £0.178