2013/05/24

Spotted an Error? Print Page Share this page

SAMTEC - TSM-104-01-S-TM - HEADER, 2.54MM, SMT, 12WAY

SAMTECTSM-104-01-S-TM
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SAMTEC
Order Code:
2044053
Manufacturer Part No:
TSM-104-01-S-TM

Technical Data Sheet (1.64MB) EN
Technical Data Sheet (1.64MB) EN

Product Information
  • HEADER, 2.54MM, SMT, 12WAY
  • Series: TSM
  • Pitch Spacing: 2.54mm
  • No. of Rows: 3
  • No. of Contacts: 12
  • Gender: Header
  • Contact Termination: Surface Mount Vertical
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • SVHC: No SVHC (19-Dec-2012)
  • Connector Type: Board to Board
Find Similar Products grouped by common attributes

Availability

Availability: 100

5 days delivery

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: £3.10  

  1. Qty

Price

Qty List Price
5  - 45 £3.10
50  - 95 £2.13
100  - 245 £1.66
250  - 495 £1.37
500  - 2495 £1.24
2500+  £1.01
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SAMTEC) OR (Board-To-Board) OR (TSM-104-01-S-TM)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support