Low

TSM-102-02-T-SV-TR - 

Board-To-Board Connector, 2.54 mm, 2 Contacts, Header, TSM Series, Surface Mount, 1 Rows

TSM-102-02-T-SV-TR - Board-To-Board Connector, 2.54 mm, 2 Contacts, Header, TSM Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSM-102-02-T-SV-TR
Order Code:
2418465
Product Range
TSM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row vertical pin (-SV)
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2.54mm
:
2Contacts
:
Header
:
TSM Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each

100+ £0.123 500+ £0.105 1000+ £0.095 2500+ £0.084 5000+ £0.078 10000+ £0.07 20000+ £0.062 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £0.50 250+ £0.46 375+ £0.44 500+ £0.42 625+ £0.41 750+ £0.40 1000+ £0.39 More Less

200 in stock

Each

150+ £0.27 250+ £0.26 500+ £0.231 1000+ £0.213 1500+ £0.201 5000+ £0.167 More Less

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£0.23 £ 0.23
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £0.23
250 + £0.208
500 + £0.199
1000 + £0.182
1500 + £0.168
5000 + £0.142
10000 + £0.129
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.