Low

TMMH-104-01-T-D-RA - 

Board-To-Board Connector, Right Angle, 2 mm, 8 Contacts, Header, TMMH Series, Through Hole, 2 Rows

TMMH-104-01-T-D-RA - Board-To-Board Connector, Right Angle, 2 mm, 8 Contacts, Header, TMMH Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMMH-104-01-T-D-RA
Order Code:
2021781
Product Range
TMMH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMMH series from Samtec are FleXYZ flexible terminal strip headers. These are through hole headers with 0.020" (0.5mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. FleXYZ headers provide design flexibility in all three axes up to six rows wide and 300 pins. Through hole terminal strip headers are available in large variety of terminal lengths with options including end shrouds, end shroud with board locks, end shroud with guide posts, end shroud with locking clips, end shroud with board lock and locking clips and end shroud with guide post and locking clips.
  • Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
  • Pitch spacing is 2mm (3 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Horizontal mounting to PCB
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
2mm
:
8Contacts
:
Header
:
TMMH Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
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
745 in stock

Each

10+ £0.379 100+ £0.291 500+ £0.252 1000+ £0.232 2500+ £0.213 5000+ £0.193 More Less

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£0.46 £ 0.46
Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price
25 + £0.46
50 + £0.43
100 + £0.39
500 + £0.32
1000 + £0.30
5000 + £0.226
10000 + £0.21