TMM-115-01-L-D-SM-P-TR - 

Board-To-Board Connector, 2 mm, 30 Contacts, Header, TMM Series, Surface Mount, 2 Rows

TMM-115-01-L-D-SM-P-TR - Board-To-Board Connector, 2 mm, 30 Contacts, Header, TMM Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
TMM Series
Technical Datasheet:
See all Technical Docs

Product Overview

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards



Product Information

TMM Series
Surface Mount
Gold Plated Contacts
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Related Searches


200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£2.40 £ 2.40
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £2.40
250 + £2.19
375 + £2.02
500 + £1.93
625 + £1.84
750 + £1.79