Low

TMM-104-01-T-S-SM-P-TR - 

Board-To-Board Connector, 2 mm, 4 Contacts, Header, TMM Series, Surface Mount, 1 Rows

TMM-104-01-T-S-SM-P-TR - Board-To-Board Connector, 2 mm, 4 Contacts, Header, TMM Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMM-104-01-T-S-SM-P-TR
Order Code:
2416838
Product Range
TMM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2mm
:
4Contacts
:
Header
:
TMM Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each

150+ £0.26 250+ £0.25 500+ £0.221 1000+ £0.204 1500+ £0.196 5000+ £0.165 10000+ £0.146 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £0.37 250+ £0.33 500+ £0.31 750+ £0.29 1000+ £0.28 1500+ £0.27 More Less

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£0.63 £ 0.63
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £0.63
250 + £0.58
375 + £0.55
500 + £0.51
625 + £0.50
750 + £0.49
1000 + £0.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.