Low

TLW-120-05-G-D - 

Board-To-Board Connector, Dual, 2.54 mm, 40 Contacts, Header, TLW Series, Through Hole, 2 Rows

TLW-120-05-G-D - Board-To-Board Connector, Dual, 2.54 mm, 40 Contacts, Header, TLW Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TLW-120-05-G-D
Order Code:
1668513
Product Range
TLW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLW-120-05-G-D is a 40-pole 2-row 2.54mm Low Profile Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The TLW series terminal strip compatible with CES, HLE, ISDM, ISSM, MNT, SLW, SMSD, SMSS, SNT, SSQ and SSW series connectors. These headers provide the ultimate low profile 0.025-inch (0.64 mm) square post board stacking system. The high quality phosphor bronze terminals are available with a standard short post height for mating with low profile sockets.
  • Black colour
  • 5.2A Current rating
  • Lead-free solderable
  • Through-hole termination

Applications

Industrial

Product Information

:
2.54mm
:
40Contacts
:
Header
:
TLW Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,212 in stock

Each

5+ £0.213 75+ £0.157 150+ £0.136 250+ £0.111 500+ £0.107 1500+ £0.103 2500+ £0.0989 5000+ £0.0948 More Less

Related Searches

 

23 In stock

15 in stock for next day delivery (Liege stock)

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

10 will be available for delivery on 04-Aug-2018

More stock available week commencing 10/09/18
£5.68 £ 5.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.68
5 + £5.38
10 + £5.08
25 + £4.78
50 + £4.49
100 + £4.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.