Low

SAMTEC  TFM-105-02-S-D-A-TR  Wire-To-Board Connector, 1.27 mm, 10 Contacts, Header, TFM Series, Surface Mount, 2 Rows

SAMTEC TFM-105-02-S-D-A-TR
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TFM-105-02-S-D-A-TR
Order Code:
2418245
Product Range
TFM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
TFM Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0004

Alternatives

Wire-To-Board Connector, 1.27 mm, 10 Contacts, Header, TFM Series, Surface Mount, 2 Rows

SAMTEC

200:  in stock

Price for: Each (Supplied on Full Reel)

125+ £1.64 250+ £1.52 375+ £1.44 500+ £1.37 more…

Buy

CONNECTOR, HEADER, 10 POSITION, 2ROW, 1.27MM

SAMTEC

43:  in stock

Price for: Each

1+ £3.17 10+ £2.77 100+ £2.36 500+ £1.94 more…

Buy

Wire-To-Board Connector, 1.27 mm, 10 Contacts, Header, TFM Series, Surface Mount, 2 Rows

SAMTEC

1,198 in stock

Price for: Each

5+ £2.00 50+ £1.87 100+ £1.78 250+ £1.71 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.