Low

SFMC-110-03-S-D-TR - 

Board-To-Board Connector, 1.27 mm, 20 Contacts, Receptacle, SFMC Series, Through Hole, 2 Rows

SFMC-110-03-S-D-TR - Board-To-Board Connector, 1.27 mm, 20 Contacts, Receptacle, SFMC Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SFMC-110-03-S-D-TR
Order Code:
2418074
Product Range
SFMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.
  • Available in dual row with vertical orientation
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with through hole lead style (-01, -03 )
  • 30µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is beryllium copper (BeCu)
  • Contact resistance is 15mohm
  • High operating temperature range of -55°C to 125°C

Applications

Industrial

Product Information

:
1.27mm
:
20Contacts
:
Receptacle
:
SFMC Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each

5+ £4.71 10+ £4.24 25+ £3.86 50+ £3.54 100+ £3.21 250+ £2.84 500+ £2.50 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £3.31 250+ £2.94 375+ £2.76 500+ £2.60 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each

3+ £0.617 25+ £0.455 100+ £0.393 150+ £0.32 250+ £0.309 1000+ £0.297 1500+ £0.286 2500+ £0.274 More Less

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£3.23 £ 3.23
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £3.23
250 + £2.82
375 + £2.69
500 + £2.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.