Please refer to product description
- Manufacturer:
- SAMTEC
- Order Code:
- 1763592
- Manufacturer Part No:
- SFM-125-02-S-D-LC
-
- Technical Data Sheet (736.59KB) EN
- SOCKET, 1.27MM, SMT, 50 WAY
- Series: SFM
- Pitch Spacing: 1.27mm
- No. of Rows: 2
- No. of Contacts: 50
- Gender: Receptacle
- Contact Termination: Solder
- Contact Plating: Gold
- Contact Material: Beryllium Copper
- SVHC: No SVHC (19-Dec-2012)
- Connector Type: Board to Board
- Lead Spacing: 1.27mm
- No. of Ways: 50
- Termination Method: Solder
Availability
| Availability: 100 |
5 days delivery
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £16.76
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £16.76 |
| 10 - 49 | £11.52 |
| 50 - 99 | £7.69 |
| 100 - 249 | £6.83 |
| 250 - 499 | £6.15 |
| 500+ | £5.43 |
|
|
- RoHS: Yes
- Weight (kg): 0.0007
- Tariff No.: 85369010
-
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out



