Low

HTMS-113-01-G-D - 

Board-To-Board Connector, Vertical, 1.27 mm, 26 Contacts, Header, HTMS Series, Through Hole, 2 Rows

HTMS-113-01-G-D - Board-To-Board Connector, Vertical, 1.27 mm, 26 Contacts, Header, HTMS Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HTMS-113-01-G-D
Order Code:
1930427
Product Range
HTMS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HTMS series from Samtec are high temperature micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
1.27mm
:
26Contacts
:
Header
:
HTMS Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
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
200 in stock

Each

5+ £2.76 10+ £2.60 25+ £2.23 75+ £2.04 150+ £1.81 250+ £1.71 500+ £1.52 More Less

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£2.76 £ 2.76
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £2.76
10 + £2.60
25 + £2.23
75 + £2.04
150 + £1.81
250 + £1.71
500 + £1.52