Low

HSS-107-G-2 - 

Board-To-Board Connector, Vertical, 2.54 mm, 7 Contacts, Receptacle, HSS Series, Through Hole

HSS-107-G-2 - Board-To-Board Connector, Vertical, 2.54 mm, 7 Contacts, Receptacle, HSS Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HSS-107-G-2
Order Code:
1928874
Product Range
HSS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSS series from Samtec are high temperature, single row, screw machine socket strips. These precision machined socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C
  • Black liquid crystal polymer insulator material
  • Beryllium copper (BeCu) contact in machined shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard
  • 30µ" gold plated contacts

Applications

Industrial

Product Information

:
2.54mm
:
7Contacts
:
Receptacle
:
HSS Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

GCT (GLOBAL CONNECTOR TECHNOLOGY)

BOARD-BOARD CONNECTOR SOCKET, 7WAY, 1ROW

2,311 in stock

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£1.31 £ 1.31
Price for:
Each
Multiple: 15 Minimum: 15
Quantity Price
15 + £1.31
25 + £1.24
50 + £1.12
100 + £1.03
250 + £0.95
1000 + £0.77
1500 + £0.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.