Low

HLE-103-02-L-DV-K-TR - 

Board-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, HLE Series, Through Hole, 2 Rows

HLE-103-02-L-DV-K-TR - Board-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, HLE Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HLE-103-02-L-DV-K-TR
Order Code:
2415933
Product Range
HLE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Black colour
  • 4.1A Current rating
  • 400VAC Voltage rating
  • Lead-free solderable
  • Tiger Beam™ contact system
  • Vertical orientation
  • Through-hole termination
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
6Contacts
:
Receptacle
:
HLE Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each (Supplied on Full Reel)

125+ £1.08 250+ £0.99 375+ £0.94 500+ £0.90 625+ £0.87 750+ £0.84 1000+ £0.80 More Less

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£1.23 £ 1.23
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £1.23
250 + £1.09
375 + £1.05
500 + £1.01
625 + £0.98
750 + £0.95
1000 + £0.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.