Low

SAMTEC  FWS-05-05-T-S  Board-To-Board Connector, Vertical, 5.08 mm, 5 Contacts, Header, FWS Series, Through Hole, 1 Rows

SAMTEC FWS-05-05-T-S
Technical Data Sheet (229.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
5.08mm
No. of Contacts:
5Contacts
Gender:
Header
Product Range:
FWS Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.009

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.