Low

SAMTEC  FWJ-08-02-T-S-RA  Board-To-Board Connector, Right Angle, 3.96 mm, 8 Contacts, Header, FWJ Series, Through Hole

SAMTEC FWJ-08-02-T-S-RA
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FWJ-08-02-T-S-RA
Order Code:
1928891
Product Range
FWJ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.96mm
No. of Contacts:
8Contacts
Gender:
Header
Product Range:
FWJ Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002505

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.