Low

FTSH-150-01-L-DV-P-TR - 

Board-To-Board Connector, 1.27 mm, 100 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

FTSH-150-01-L-DV-P-TR - Board-To-Board Connector, 1.27 mm, 100 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-150-01-L-DV-P-TR
Order Code:
2415929
Product Range
FTSH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTSH series from Samtec are surface mount micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock and ejector shroud option.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical mounting (-DV)
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • 10µ" gold plated contacts
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
1.27mm
:
100Contacts
:
Header
:
FTSH Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1667779 - Board-To-Board Connector, 1.27 mm, 100 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

2417752 - Board-To-Board Connector, 1.27 mm, 100 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.