Low

FTSH-120-01-L-DV-K-TR - 

Board-To-Board Connector, 1.27 mm, 40 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

FTSH-120-01-L-DV-K-TR - Board-To-Board Connector, 1.27 mm, 40 Contacts, Header, FTSH Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-120-01-L-DV-K-TR
Order Code:
2415905
Product Range
FTSH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTSH series from Samtec are surface mount micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock and ejector shroud option.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical mounting (-DV)
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • 10µ" gold plated contacts
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Keying shroud

Applications

Industrial

Product Information

:
1.27mm
:
40Contacts
:
Header
:
FTSH Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£3.74 £ 3.74
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £3.74
250 + £3.27
375 + £3.08
500 + £2.99
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.