Low

FTS-120-01-L-DV-P-TR - 

Board-To-Board Connector, 1.27 mm, 40 Contacts, Header, FTS Series, Surface Mount, 2 Rows

FTS-120-01-L-DV-P-TR - Board-To-Board Connector, 1.27 mm, 40 Contacts, Header, FTS Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTS-120-01-L-DV-P-TR
Order Code:
2415804
Product Range
FTS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts

Applications

Industrial

Product Information

:
1.27mm
:
40Contacts
:
Header
:
FTS Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
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
12 in stock

Each

1+ £4.96 10+ £4.30 25+ £4.08 50+ £3.86 100+ £3.64 150+ £2.89 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £3.04 250+ £2.74 375+ £2.53 500+ £2.42 625+ £2.35 More Less

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£3.19 £ 3.19
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £3.19
250 + £2.87
375 + £2.65
500 + £2.53
625 + £2.42
750 + £2.39