Low

SAMTEC  FTS-105-03-L-DV-K-TR  Board-To-Board Connector, 1.27 mm, 10 Contacts, Plug, FTS Series, Solder, 2 Rows

SAMTEC FTS-105-03-L-DV-K-TR
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTS-105-03-L-DV-K-TR
Order Code:
2415754
Product Range
FTS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
10Contacts
Gender:
Plug
Product Range:
FTS Series
Contact Termination Type:
Solder
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.