Low

FTS-103-03-L-DV-TR - 

Board-To-Board Connector, 1.27 mm, 6 Contacts, Header, Surface Mount, 2 Rows

FTS-103-03-L-DV-TR - Board-To-Board Connector, 1.27 mm, 6 Contacts, Header, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTS-103-03-L-DV-TR
Order Code:
1928411
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts

Applications

Industrial

Product Information

:
1.27mm
:
6Contacts
:
Header
:
-
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

200 In stock

Available until stock is exhausted

Supplier Direct Ship

Non-Cancellable / Non Returnable

5 business days delivery for in stock items

£1.27 £ 1.27
Price for:
Each
Multiple: 125 Minimum: 125
Quantity Price
125 + £1.27
250 + £0.99
500 + £0.88
1000 + £0.81
1500 + £0.75
3000 + £0.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.