Low

FTR-103-01-S-D-TR - 

Board-To-Board Connector, 1.27 mm, 6 Contacts, Header, FTR Series, Surface Mount, 2 Rows

FTR-103-01-S-D-TR - Board-To-Board Connector, 1.27 mm, 6 Contacts, Header, FTR Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTR-103-01-S-D-TR
Order Code:
2415692
Product Range
FTR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTR series from Samtec are surface mount micro terminal strip headers. These are unshrouded headers with 0.018" (0.46mm) square post and mates with Samtec RSM, SMS and SLM series of connectors.
  • Double row terminal strip header
  • Pitch spacing is 1.27mm (2 to 40 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 30µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

:
1.27mm
:
6Contacts
:
Header
:
FTR Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£0.69 £ 0.69
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £0.69
250 + £0.64
375 + £0.61
500 + £0.59
625 + £0.57
750 + £0.56
1000 + £0.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.