Low

SAMTEC  FTM-104-02-L-DV  Board-To-Board Connector, 1 mm, 8 Contacts, Header, FTM Series, Surface Mount, 2 Rows

SAMTEC FTM-104-02-L-DV
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTM-104-02-L-DV
Order Code:
1928917
Product Range
FTM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
8Contacts
Gender:
Header
Product Range:
FTM Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002

Alternatives

Board-To-Board Connector, 1 mm, 8 Contacts, Header, FTM Series, Surface Mount, 2 Rows

SAMTEC

200:  in stock

Price for: Each (Supplied on Full Reel)

125+ £1.11 250+ £1.02 375+ £0.95 500+ £0.91 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.