Low

FTE-113-03-G-DV-P-TR - 

Board-To-Board Connector, 0.8 mm, 26 Contacts, Header, FTE Series, Surface Mount, 2 Rows

FTE-113-03-G-DV-P-TR - Board-To-Board Connector, 0.8 mm, 26 Contacts, Header, FTE Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTE-113-03-G-DV-P-TR
Order Code:
2415600
Product Range
FTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.
  • Dual row vertical mounting terminal strip header
  • Pitch spacing is 0.8mm (5 to 90 contacts per row)
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts
  • Current rating is 2.7A

Applications

Industrial

Product Information

:
0.8mm
:
26Contacts
:
Header
:
FTE Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each

5+ £4.24 10+ £3.82 25+ £3.47 50+ £3.19 100+ £2.94 250+ £2.60 500+ £2.26 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £2.92 250+ £2.63 375+ £2.43 500+ £2.32 625+ £2.25 More Less

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£3.16 £ 3.16
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £3.16
250 + £2.85
375 + £2.63
500 + £2.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.