Low

ESQ-105-33-T-D - 

Board-To-Board Connector, Vertical, 2.54 mm, 10 Contacts, Receptacle, ESQ Series, Through Hole

ESQ-105-33-T-D - Board-To-Board Connector, Vertical, 2.54 mm, 10 Contacts, Receptacle, ESQ Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-105-33-T-D
Order Code:
1928722
Product Range
ESQ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
ESQ Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£1.12 £ 1.12
Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price
25 + £1.12
50 + £1.01
100 + £0.97
150 + £0.93
250 + £0.85
500 + £0.79
1500 + £0.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.