Low

CLT-105-02-L-D-BE-K-TR - 

Board-To-Board Connector, 2 mm, 10 Contacts, Receptacle, CLT Series, Surface Mount, 2 Rows

CLT-105-02-L-D-BE-K-TR - Board-To-Board Connector, 2 mm, 10 Contacts, Receptacle, CLT Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLT-105-02-L-D-BE-K-TR
Order Code:
2415459
Product Range
CLT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.
  • 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts, socket strip with bottom entry option
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 standard
  • Mating cycles is 100

Applications

Industrial

Product Information

:
2mm
:
10Contacts
:
Receptacle
:
CLT Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£1.56 £ 1.56
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £1.56
250 + £1.41
375 + £1.34
500 + £1.27
625 + £1.21
875 + £1.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.