Low

CLP-125-02-L-D-K-TR - 

Board-To-Board Connector, 1.27 mm, 50 Contacts, Receptacle, CLP Series, Surface Mount, 2 Rows

CLP-125-02-L-D-K-TR - Board-To-Board Connector, 1.27 mm, 50 Contacts, Receptacle, CLP Series, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLP-125-02-L-D-K-TR
Order Code:
2415428
Product Range
CLP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • 10µ" gold plated contacts
  • Mating cycles is 100

Applications

Industrial

Product Information

:
1.27mm
:
50Contacts
:
Receptacle
:
CLP Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
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
200 in stock

Each (Supplied on Full Reel)

125+ £3.62 250+ £3.21 375+ £3.02 500+ £2.85 625+ £2.81 750+ £2.73 More Less

53 in stock

Each

1+ £4.46 10+ £3.72 50+ £3.63 100+ £3.54 150+ £3.07 250+ £2.60 More Less

200 in stock

Each

3+ £7.00 10+ £6.01 15+ £5.73 25+ £5.49 75+ £4.68 150+ £4.29 250+ £3.89 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £4.56 250+ £4.01 375+ £3.79

82 in stock

Each

1+ £6.03 5+ £5.63 10+ £5.23 25+ £4.96 50+ £4.69 100+ £4.42 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £4.44 250+ £3.96 375+ £3.68

200 in stock

Each (Supplied on Full Reel)

125+ £3.81 250+ £3.34 375+ £3.15

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£4.36 £ 4.36
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £4.36
250 + £3.82
375 + £3.55