Low

CLP-105-02-F-D-K-TR - 

Board-To-Board Connector, Vertical, 1.27 mm, 10 Contacts, Receptacle, CLP Series, Surface Mount

CLP-105-02-F-D-K-TR - Board-To-Board Connector, Vertical, 1.27 mm, 10 Contacts, Receptacle, CLP Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLP-105-02-F-D-K-TR
Order Code:
2415349
Product Range
CLP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • Gold flash plated contacts

Applications

Industrial

Product Information

:
1.27mm
:
10Contacts
:
Receptacle
:
CLP Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
693 in stock

Each

1+ £1.20 50+ £1.12 100+ £1.03 250+ £0.943 500+ £0.855 1000+ £0.733 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £1.37 250+ £1.24 375+ £1.20 500+ £1.14 625+ £1.10 875+ £1.03 More Less

190 in stock

Each

1+ £2.17 50+ £2.00 100+ £1.83 250+ £1.65 500+ £1.46 1000+ £1.19 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £1.44 250+ £1.31 375+ £1.24 500+ £1.20 625+ £1.16 875+ £1.07 More Less

7 in stock

Each

1+ £3.13 10+ £2.71 50+ £2.51 100+ £2.30 250+ £1.90 500+ £1.49 More Less

1,222 in stock

Each

1+ £2.93 10+ £2.54 50+ £2.35 100+ £2.15 250+ £1.77 500+ £1.39 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £1.52 250+ £1.38 375+ £1.31 500+ £1.24 625+ £1.18 875+ £1.13 More Less

200 in stock

Each (Supplied on Full Reel)

125+ £1.29 250+ £1.19 375+ £1.13 500+ £1.09 625+ £1.05 875+ £0.97 More Less

39 in stock

Each

1+ £3.38 10+ £2.34 50+ £1.69 100+ £1.52 250+ £1.35 500+ £1.24 More Less

Associated Products

Compare Selected

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£1.27 £ 1.27
Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price
125 + £1.27
250 + £1.17
375 + £1.11
500 + £1.07
625 + £1.03
875 + £0.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.