Low

CES-107-01-T-S - 

Board-To-Board Connector, 2.54 mm, 7 Contacts, Receptacle, CES Series, Through Hole, 1 Rows

CES-107-01-T-S - Board-To-Board Connector, 2.54 mm, 7 Contacts, Receptacle, CES Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CES-107-01-T-S
Order Code:
1803500
Product Range
CES Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CES series from Samtec are closed entry low profile socket strips. These through hole socket strips mates with Samtec TLW, TSW, MTLW, MTSW, HW, EW, ZW, DW, HTSW, PHT and HMTSW series of connectors.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Black glass filled polyester insulator material
  • Voltage rating is 400VAC
  • Contact resistance is 10mohm
  • Dual leaf contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze

Applications

Industrial

Product Information

:
2.54mm
:
7Contacts
:
Receptacle
:
CES Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

200 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

6 business days delivery for in stock items

£0.55 £ 0.55
Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price
25 + £0.55
50 + £0.52
100 + £0.47
500 + £0.39
1000 + £0.35
5000 + £0.27
10000 + £0.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.