Logo

Samtec SEARAY™ High Density Open Pin Field Arrays

Samtec’s family of SEARAY™ high-speed, high-density arrays offer ultimate design flexibility that is unmatched in the connector industry. These products allow for maximum grounding and routing flexibility with up to 500 I/0s.

  • Maximum routing and grounding flexibility
  • Lower insertion/extraction forces compared to typical array products
  • Performance up to 18 GHz per pair
  • Up to 500 I/Os in open pin field design
  • Rugged Edge Rate™ contact system

Product Description

Samtec’s family of SEARAY™ high-speed, high-density arrays offer ultimate design flexibility that is unmatched in the connector industry.

These products allow for maximum grounding and routing flexibility with up to 500 I/0s.

SEARAY™ can be mapped as a single-ended application, differential pair application or a combination of both. When routed as a single-ended system, SEARAY™ is rated up to 12.5 GHz @ a 3dB insertion loss and is rated up to 13.0 GHz @ a 3dB insertion loss for a differential pair system.

SEARAY™ systems utilise Samtec’s patented Edge Rate™ contact system for robust, high-speed performance. This allows for “zippering” when mating and unmating. The Edge Rate™ contacts mate on the smooth milled surface of the contact, thus allowing for higher cycle life and superior electrical properties.

This contact design also lowers insertion and extraction forces - an important consideration when designing in high pin-count arrays.
SEARAY™ also utilises solder charge technology to simplify IR reflow termination and improve solder joint reliability.
The advantage of this technology, compared to standard BGA/solder ball attachment, is that the interconnects are subject to extreme heat only once during assembly of the connector to the PCB as opposed to twice with solder ball attach methods.

Solder charge

Simplifies IR reflow termination and improve solder joint reliability.

Edge Rate™

Contact system allows for “zippering” when mating and unmating.

Rugged connections

Meets Extended Life Products (ELP) standards.

Product Series
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
SEAM-40-03.5-S-10-2-A-K-TR
SEAM-40-03.5-S-10-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, SEAM Series, 400 Contacts, Plug, 1.27 mm

2250312

SAMTEC - Stacking Board Connector, Open Pin Field Array, SEAM Series, 400 Contacts, Plug, 1.27 mm

PLUG, 1.27MM, 10ROW, 400WAY; Product Range:SEAM Series; No. of Contacts:400Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:C

279 in stock

+ Check Stock & Lead Times

57 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

222 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/04/18

Each

1+ £22.98 5+ £19.04 10+ £17.07 25+ £15.76

Add
Min: 1 Mult: 1
SEAM-40-02.0-S-10-2-A-K-TR
SEAM-40-02.0-S-10-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, SEAM Series, 400 Contacts, Plug, 1.27 mm

2250310

SAMTEC - Stacking Board Connector, Open Pin Field Array, SEAM Series, 400 Contacts, Plug, 1.27 mm

PLUG, 1.27MM, 10ROW, 400WAY; Product Range:SEAM Series; No. of Contacts:400Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:C

17 in stock

+ Check Stock & Lead Times

17 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 9 will be available for delivery on 15-Mar-2018
  • More stock available week commencing 02/04/18

    Each

    1+ £21.80 5+ £18.06 10+ £16.20 25+ £14.95

    Add
    Min: 1 Mult: 1
    SEAF-20-05.0-S-08-2-A-K-TR
    SEAF-20-05.0-S-08-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, SEAF Series, 160 Contacts, Receptacle, 1.27 mm

    2250282

    SAMTEC - Stacking Board Connector, Open Pin Field Array, SEAF Series, 160 Contacts, Receptacle, 1.27 mm

    RECEPTACLE, 1.27MM, 8ROW, 160WAY; Product Range:SEAF Series; No. of Contacts:160Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:8Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact

    No Longer Stocked

    SEAF-40-05.0-S-10-2-A-K-TR
    SEAF-40-05.0-S-10-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, SEAF Series, 400 Contacts, Receptacle, 1.27 mm

    2250292

    SAMTEC - Stacking Board Connector, Open Pin Field Array, SEAF Series, 400 Contacts, Receptacle, 1.27 mm

    RECEPTACLE, 1.27MM, 10ROW, 400WAY; Product Range:SEAF Series; No. of Contacts:400Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contac

    No Longer Stocked

    SEAF-40-06.5-S-08-2-A-K-TR
    SEAF-40-06.5-S-08-2-A-K-TR - Stacking Board Connector, 320 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows

    2250293

    SAMTEC - Stacking Board Connector, 320 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows

    RECEPTACLE, 1.27MM, 8ROW, 320WAY; Product Range:-; No. of Contacts:320Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:8Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:C

    No Longer Stocked

    SEAF-40-06.5-S-10-2-A-K-TR
    SEAF-40-06.5-S-10-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, SEAF Series, 400 Contacts, Receptacle, 1.27 mm

    2250294

    SAMTEC - Stacking Board Connector, Open Pin Field Array, SEAF Series, 400 Contacts, Receptacle, 1.27 mm

    RECEPTACLE, 1.27MM, 10ROW, 400WAY; Product Range:SEAF Series; No. of Contacts:400Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contac

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 02/04/18 Contact me when back in stock

    Each

    1+ £21.67 5+ £17.96 10+ £16.10 25+ £14.86

    Add
    Min: 1 Mult: 1
    SEAF-50-06.5-S-10-2-A-K-TR
    SEAF-50-06.5-S-10-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, 500 Contacts, Receptacle, 1.27 mm, Surface Mount

    2250298

    SAMTEC - Stacking Board Connector, Open Pin Field Array, 500 Contacts, Receptacle, 1.27 mm, Surface Mount

    RECEPTACLE, 1.27MM, 10ROW, 500WAY; Product Range:-; No. of Contacts:500Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material

    No Longer Stocked

    SEAM-20-02.0-S-08-2-A-K-TR
    SEAM-20-02.0-S-08-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, 160 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows

    2250300

    SAMTEC - Stacking Board Connector, Open Pin Field Array, 160 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows

    PLUG, 1.27MM, 8ROW, 160WAY; Product Range:-; No. of Contacts:160Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:8Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:

    No Longer Stocked

    SEAM-20-03.5-S-08-2-A-K-TR
    SEAM-20-03.5-S-08-2-A-K-TR - Stacking Board Connector, Open Pin Field Array, 160 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows

    2250302

    SAMTEC - Stacking Board Connector, Open Pin Field Array, 160 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows

    PLUG, 1.27MM, 8ROW, 160WAY; Product Range:-; No. of Contacts:160Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:8Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:

    No Longer Stocked

    SEAM-30-02.0-S-08-2-A-K-TR
    SEAM-30-02.0-S-08-2-A-K-TR - Stacking Board Connector, 240 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows

    2250304

    SAMTEC - Stacking Board Connector, 240 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows

    PLUG, 1.27MM, 8ROW, 240WAY; Product Range:-; No. of Contacts:240Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:8Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:

    No Longer Stocked