Logo

Atmel SAMA5D3 Xplained

The SAMA5D3 Xplained is a fast prototyping and evaluation platform with a rich set of ready to use connectivity, storage peripherals and expansion headers for easy customization.

  • SAMA5D36 ARM Cortex-A5 MPU
  • Large memory (2GBit DD2 + 2GBit Flash)
  • GigaBit Ethernet
  • Three USB interface (Host + Device)
  • SD/MMCPlus 8-bit Card slots

Product Description

The Atmel SAMA5D3 Xplained is a fast ARM-based prototyping and evaluation platform for microprocessor-based design.

The board, based on SAMA5D36, comes with a rich set of ready-to-use connectivity and storage peripherals and expansion headers for easy customisation.

Atmel's ARM® Cortex®-A5 processor-based MPUs deliver that balance in a rich set of devices that meets your every industrial design need.

The Atmel® SAMA5D3 Xplained evaluation kit is a fast prototyping and low-cost evaluation platform for Atmel’s SAMA5D3 ARM® Cortex®-A5 processor-based microprocessor design.

It comes with a free of charge Linux distribution including Linux Kernel 3.10 (LTS), Linux Mainline and Yocto 1.5.1 support. Bare metal developers benefit from a complete C software package including many examples to get started fast. The board is also a perfect development platform for headless Android.

Portable technology

The SAMA5D3 series is ideal for wearable computing and mobile applications where low power and a small footprint are critical.

Connectivity

The board comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customisation. A USB device connector can be used to power the board as well as programming and debugging it.

Open source

The Linux system (www.linux4sam.org) provides an easy starting point to open source Linux distributions for Atmel ARM-based MPUs with reference sources and build instructions to set up a Linux system for Atmel’s ARM926 and Cortex-A5 based MPU products, including for the SAMA5D3 Xplained.

Product Series
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
ATSAMA5D3-XPLD
ATSAMA5D3-XPLD - Development Board, Cortex-A5 MCU, 2GBit DDR2, Ethernet, USB, Arduino R3-Compatible Header

2355198

MICROCHIP - Development Board, Cortex-A5 MCU, 2GBit DDR2, Ethernet, USB, Arduino R3-Compatible Header

DEV BOARD, SAMA5D36, CORTEX-A5; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMA5D3; Core Architecture:ARM; Core Sub-Architecture:Cortex-A5; Silicon Core Number:ATSAMA5D36; Kit Contents:SAMA5D3 Xplained board, Micro-AB to typeA USB

30 in stock

+ Check Stock & Lead Times

16 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

14 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 27/08/18

Each

1+ £60.71

Add
Min: 1 Mult: 1
ATSAMA5D33-EK
ATSAMA5D33-EK - Development Board, SAMA5D33 MCU, LCD Display Module, On Board J-Link & CDC

2292547

MICROCHIP - Development Board, SAMA5D33 MCU, LCD Display Module, On Board J-Link & CDC

CORTEX A5, LCD, DEV BOARD; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMA5D3; Core Architecture:ARM; Core Sub-Architecture:Cortex-A5; Silicon Core Number:SAMA5D33; Kit Contents:Eval Board SAMA5D33, CPU Module SAMA5D33-CM, Power S

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 15/10/18 Contact me when back in stock

Each

1+ £490.00

Add
Min: 1 Mult: 1
ATSAMA5D36-EK
ATSAMA5D36-EK - Evaluation Kit, SAMA5D31/3/4/6 MCU's, 5

2399863

MICROCHIP - Evaluation Kit, SAMA5D31/3/4/6 MCU's, 5" WVGA Module, On Board JLink & CDC

EVAL KIT, SAMA5D36 MPU; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMA5D3; Core Architecture:ARM; Core Sub-Architecture:Cortex-A5; Silicon Core Number:ATSAMA5D36; Kit Contents:Main Board ATSAMA5D36, SAMA5D36-CM CPU & Display Modu

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 15/10/18 Contact me when back in stock

Each

1+ £560.00

Add
Min: 1 Mult: 1
ATSAMA5D31-EK
ATSAMA5D31-EK - Evaluation Board, CPU Module, AtmelSAMA5D31, Power Supply

2292546

MICROCHIP - Evaluation Board, CPU Module, AtmelSAMA5D31, Power Supply

CORTEX A5, LCD, DEV BOARD; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMA5D3; Core Architecture:ARM; Core Sub-Architecture:Cortex-A5; Silicon Core Number:SAMA5D31; Kit Contents:Eval Board SAMA5D31, CPU Module SAMA5D31-CM, Power S

No Longer Manufactured

ATSAMA5D35-EK
ATSAMA5D35-EK - Evaluation Kit, For Atmel SAMA5D35 ARM-based Embedded MPU, Running at 536MHz, Many Peripherals

2292549

MICROCHIP - Evaluation Kit, For Atmel SAMA5D35 ARM-based Embedded MPU, Running at 536MHz, Many Peripherals

CORTEX A5, LCD, DEV BOARD; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMA5D3; Core Architecture:ARM; Core Sub-Architecture:Cortex-A5; Silicon Core Number:SAMA5D35; Kit Contents:Eval Board SAMA5D35, Power Supply, Cables, User Guid

No Longer Manufactured


Related Products
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
AT91SAM-ICE
AT91SAM-ICE - Emulator, JTAG Emulator for Atmel ARM SAM3/SAM7/SAM9 MCUs, J-Link Compatible Mode

1095464

MICROCHIP - Emulator, JTAG Emulator for Atmel ARM SAM3/SAM7/SAM9 MCUs, J-Link Compatible Mode

JTAG EMULATOR, FOR SAM3, SAM7, SAM9; IC Product Type:JTAG Emulator; Silicon Family Name:AT91; Core Architecture:ARM; Core Sub-Architecture:ARM7, ARM9; Kit Contents:SAM-ICE, USB cable, 20-pin ribbon cable; Features:J-Link compatible mode, RDI compliant, P

67 in stock

+ Check Stock & Lead Times

29 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

38 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 28 will be available for delivery on 22-Jun-2018
  • 20 will be available for delivery on 10-Aug-2018
  • 25 will be available for delivery on 06-Oct-2018
  • More stock available week commencing 15/10/18

    Each

    1+ £108.00

    Add
    Min: 1 Mult: 1
    WIPI
    WIPI - WLAN USB Module, 802.11n, Connect Raspberry Pi to WiFi Network, Built in Smart Antenna

    2133900

    ELEMENT14 - WLAN USB Module, 802.11n, Connect Raspberry Pi to WiFi Network, Built in Smart Antenna

    DONGLE, WIFI, USB, FOR RASPBERRY PI; Frequency RF:2.4GHz; Module Interface:USB; Module Applications:RF Communications, Wireless Connectivity WiFi; Product Range:-; Compliance Standard:IEEE 802.11b/g/n; Transmit Power:20dBm

    2,739 in stock

    + Check Stock & Lead Times

    2,739 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 17/09/18

    Each

    1+ £11.19 10+ £8.39 150+ £5.59

    Add
    Min: 1 Mult: 1
    PDA - TM7000
    PDA - TM7000 - Touch Screen, PDA Series, LCD Color, 800 x 480 Pixels, 7

    2414795

    EMBEST - Touch Screen, PDA Series, LCD Color, 800 x 480 Pixels, 7 ", 6 V

    HMI TOUCH SCREEN, 7 INCH LCD; Meter Display Type:LCD Colour; Display Size:-; Display Resolution:800 x 480 Pixels; Screen Size:7"; Supply Voltage Min:-0.5V; Supply Voltage Max:6V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Rang

    No Longer Stocked

    UART8000-U
    UART8000-U - USB TO 3 PIN TTL INTERFACE CABLE, 1.5M

    2406742

    EMBEST - USB TO 3 PIN TTL INTERFACE CABLE, 1.5M

    USB TO 3 PIN TTL INTERFACE CABLE, 1.5M; Convert From:USB; Convert To:-; Pitch Spacing:-; Row Pitch:-; Product Range:-

    No Longer Stocked

    CAM8100-U MODULE
    CAM8100-U MODULE - CAMERA MODULE, CMOS IMAGE SENSOR, 1.3MP

    2136552

    EMBEST - CAMERA MODULE, CMOS IMAGE SENSOR, 1.3MP

    CAMERA MODULE, CMOS IMAGE SENSOR, 1.3MP; Silicon Manufacturer:Texas Instruments; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:-; For Use With:Embest Devkit8000, SBC8100 and VSS3530; Kit Contents:Digital Camera

    No Longer Stocked